
ECS-3225SMVQ-250-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225SMVQ-250-DS-TR-ND - Tape & Reel (TR) 50-ECS-3225SMVQ-250-DS-TRCT-ND - Cut Tape (CT) 50-ECS-3225SMVQ-250-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMVQ-250-DS-TR |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.9.81000 | kr.98.10 |
| 25 | kr.9.27760 | kr.231.94 |
| 50 | kr.8.89460 | kr.444.73 |
| 100 | kr.8.52690 | kr.852.69 |
| 250 | kr.8.06352 | kr.2,015.88 |
| 500 | kr.7.73020 | kr.3,865.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.41086 | kr.7,410.86 |
| 2.000 | kr.7.10494 | kr.14,209.88 |
| 3.000 | kr.6.93194 | kr.20,795.82 |
| 5.000 | kr.6.72015 | kr.33,600.75 |
| 7.000 | kr.6.58433 | kr.46,090.31 |
| 10.000 | kr.6.44336 | kr.64,433.60 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |


