
ECS-3225SMV-500-GP-TR | |
|---|---|
DigiKey Part Number | XC3177TR-ND - Tape & Reel (TR) XC3177CT-ND - Cut Tape (CT) XC3177DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-500-GP-TR |
Description | XTAL OSC XO 50MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-500-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.17.16500 | kr.171.65 |
| 25 | kr.16.23280 | kr.405.82 |
| 50 | kr.15.56220 | kr.778.11 |
| 100 | kr.14.91840 | kr.1,491.84 |
| 250 | kr.14.10892 | kr.3,527.23 |
| 500 | kr.13.90464 | kr.6,952.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.96832 | kr.12,968.32 |
| 2.000 | kr.12.43376 | kr.24,867.52 |
| 3.000 | kr.12.13156 | kr.36,394.68 |
| 5.000 | kr.11.76169 | kr.58,808.45 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |











