
| ECS-3225SMV-184.32-FN-TR | |
|---|---|
| DigiKey Part Number | 50-ECS-3225SMV-184.32-FN-TR-ND - Tape & Reel (TR) 50-ECS-3225SMV-184.32-FN-TRCT-ND - Cut Tape (CT) 50-ECS-3225SMV-184.32-FN-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-3225SMV-184.32-FN-TR | 
| Description | XTAL OSC XO 18.432MHZ HCMOS SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 18.432 MHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 18.432 MHz | |
| Function | Enable/Disable | |
| Output | HCMOS | |
| Voltage - Supply | 1.8V, 2.5V, 3.3V | |
| Frequency Stability | ±10ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 10mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | |
| Current - Supply (Disable) (Max) | 10µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 | 
| 10 | kr.13.57400 | kr.135.74 | 
| 25 | kr.12.83320 | kr.320.83 | 
| 50 | kr.12.30340 | kr.615.17 | 
| 100 | kr.11.50530 | kr.1,150.53 | 
| 250 | kr.11.15392 | kr.2,788.48 | 
| 500 | kr.10.69300 | kr.5,346.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.9.95091 | kr.9,950.91 | 
| 2.000 | kr.9.43149 | kr.18,862.98 | 
| 3.000 | kr.9.36954 | kr.28,108.62 | 
| 5.000 | kr.9.29699 | kr.46,484.95 | 
| 7.000 | kr.9.10926 | kr.63,764.82 | 
| Unit Price without VAT: | kr.15.62000 | 
|---|---|
| Unit Price with VAT: | kr.19.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark