
ECS-3225MVQ-120-BP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-120-BP-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-120-BP-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-120-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-120-BP-TR |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-120-BP-TR Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.53000 | kr.65.30 |
| 25 | kr.6.17520 | kr.154.38 |
| 50 | kr.5.92020 | kr.296.01 |
| 100 | kr.5.67560 | kr.567.56 |
| 250 | kr.5.36744 | kr.1,341.86 |
| 500 | kr.5.14530 | kr.2,572.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.93265 | kr.4,932.65 |
| 2.000 | kr.4.72879 | kr.9,457.58 |
| 3.000 | kr.4.61355 | kr.13,840.65 |
| 5.000 | kr.4.47244 | kr.22,362.20 |
| 7.000 | kr.4.38189 | kr.30,673.23 |
| 10.000 | kr.4.28795 | kr.42,879.50 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

