ECS-3225MVLC-018-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MVLC-100-CN-TR

DigiKey Part Number
50-ECS-3225MVLC-100-CN-TR-ND - Tape & Reel (TR)
50-ECS-3225MVLC-100-CN-TRCT-ND - Cut Tape (CT)
50-ECS-3225MVLC-100-CN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MVLC-100-CN-TR
Description
XTAL OSC XO 10.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.40232kr.13,206.96
6.000kr.4.22061kr.25,323.66
9.000kr.4.11787kr.37,060.83
15.000kr.4.06353kr.60,952.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.23100kr.62.31
25kr.5.89280kr.147.32
50kr.5.65020kr.282.51
100kr.5.41610kr.541.61
250kr.5.12156kr.1,280.39
500kr.4.85878kr.2,429.39
1.000kr.4.70676kr.4,706.76
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.23100kr.62.31
25kr.5.89280kr.147.32
50kr.5.65020kr.282.51
100kr.5.41610kr.541.61
250kr.5.12156kr.1,280.39
500kr.4.90974kr.2,454.87
1.000kr.4.70676kr.4,706.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000