48 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-480-CN-TR

DigiKey Part Number
XC2888TR-ND - Tape & Reel (TR)
XC2888CT-ND - Cut Tape (CT)
XC2888DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-480-CN-TR
Description
XTAL OSC XO 48.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-480-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3225MV-480-CN-TR3ECS Inc.4.27750-ECS-3225MV-480-CN-TR3CT-NDkr.7.48000Similar
In-Stock: 602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.49900kr.64.99
25kr.6.14200kr.153.55
50kr.5.88980kr.294.49
100kr.5.64580kr.564.58
250kr.5.33880kr.1,334.70
500kr.5.11802kr.2,559.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.90646kr.4,906.46
2.000kr.4.70371kr.9,407.42
3.000kr.4.58910kr.13,767.30
5.000kr.4.44870kr.22,243.50
7.000kr.4.35865kr.30,510.55
10.000kr.4.26524kr.42,652.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000