
ECS-3225MV-480-BN-TR | |
|---|---|
DigiKey Part Number | XC2880TR-ND - Tape & Reel (TR) XC2880CT-ND - Cut Tape (CT) XC2880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-480-BN-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-480-BN-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.37200 | kr.63.72 |
| 25 | kr.6.02560 | kr.150.64 |
| 50 | kr.5.77580 | kr.288.79 |
| 100 | kr.5.53670 | kr.553.67 |
| 250 | kr.5.23556 | kr.1,308.89 |
| 500 | kr.5.01912 | kr.2,509.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.81155 | kr.4,811.55 |
| 2.000 | kr.4.61273 | kr.9,225.46 |
| 3.000 | kr.4.50032 | kr.13,500.96 |
| 5.000 | kr.4.36267 | kr.21,813.35 |
| 7.000 | kr.4.27434 | kr.29,920.38 |
| 10.000 | kr.4.18270 | kr.41,827.00 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

