
ECS-3225MV-320-BN-TR | |
|---|---|
DigiKey Part Number | XC2879TR-ND - Tape & Reel (TR) XC2879CT-ND - Cut Tape (CT) XC2879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-320-BN-TR |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-320-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.6.04800 | kr.60.48 |
| 25 | kr.5.71920 | kr.142.98 |
| 50 | kr.5.48360 | kr.274.18 |
| 100 | kr.5.25630 | kr.525.63 |
| 250 | kr.4.97100 | kr.1,242.75 |
| 500 | kr.4.76544 | kr.2,382.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.54342 | kr.4,543.42 |
| 2.000 | kr.4.30672 | kr.8,613.44 |
| 3.000 | kr.4.25803 | kr.12,774.09 |
| 5.000 | kr.4.20733 | kr.21,036.65 |
| 7.000 | kr.4.19670 | kr.29,376.90 |
| 10.000 | kr.4.14000 | kr.41,400.00 |
| 12.000 | kr.4.09440 | kr.49,132.80 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

