
ECS-3225MV-320-BN-TR | |
|---|---|
DigiKey Part Number | XC2879TR-ND - Tape & Reel (TR) XC2879CT-ND - Cut Tape (CT) XC2879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-320-BN-TR |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-320-BN-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.46000 | kr.64.60 |
| 25 | kr.6.10920 | kr.152.73 |
| 50 | kr.5.85820 | kr.292.91 |
| 100 | kr.5.61530 | kr.561.53 |
| 250 | kr.5.31012 | kr.1,327.53 |
| 500 | kr.5.09052 | kr.2,545.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.88009 | kr.4,880.09 |
| 2.000 | kr.4.67845 | kr.9,356.90 |
| 3.000 | kr.4.56444 | kr.13,693.32 |
| 5.000 | kr.4.42480 | kr.22,124.00 |
| 7.000 | kr.4.33524 | kr.30,346.68 |
| 10.000 | kr.4.24230 | kr.42,423.00 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

