
ECS-3225MV-260-BN-TR | |
|---|---|
DigiKey Part Number | XC2878TR-ND - Tape & Reel (TR) XC2878CT-ND - Cut Tape (CT) XC2878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-260-BN-TR |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-260-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.30400 | kr.63.04 |
| 25 | kr.5.96240 | kr.149.06 |
| 50 | kr.5.71520 | kr.285.76 |
| 100 | kr.5.47840 | kr.547.84 |
| 250 | kr.5.18040 | kr.1,295.10 |
| 500 | kr.4.96628 | kr.2,483.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.76237 | kr.4,762.37 |
| 2.000 | kr.4.75658 | kr.9,513.16 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |










