ECS-3225MV-240-CN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 9.386
Unit Price: kr.0.93000
Datasheet
ECS-3225MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-240-CN-TR

DigiKey Part Number
XC2884TR-ND - Tape & Reel (TR)
XC2884CT-ND - Cut Tape (CT)
XC2884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-240-CN-TR
Description
XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-240-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.6.30400kr.63.04
25kr.5.96240kr.149.06
50kr.5.71640kr.285.82
100kr.5.47970kr.547.97
250kr.5.18220kr.1,295.55
500kr.4.96780kr.2,483.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.82381kr.4,823.81
2.000kr.4.23069kr.8,461.38
3.000kr.4.13999kr.12,419.97
5.000kr.4.09440kr.20,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750