
ECS-3225MV-240-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-240-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-240-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-240-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-240-BN-TR3 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-240-BN-TR3 Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.24500 | kr.62.45 |
| 25 | kr.5.90640 | kr.147.66 |
| 50 | kr.5.66160 | kr.283.08 |
| 100 | kr.5.42700 | kr.542.70 |
| 250 | kr.5.13212 | kr.1,283.03 |
| 500 | kr.4.91984 | kr.2,459.92 |
| 1.000 | kr.4.71645 | kr.4,716.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.41133 | kr.13,233.99 |
| 6.000 | kr.4.22922 | kr.25,375.32 |
| 9.000 | kr.4.12629 | kr.37,136.61 |
| 15.000 | kr.4.00026 | kr.60,003.90 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |











