12 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-120-BN-TR

DigiKey Part Number
XC2874TR-ND - Tape & Reel (TR)
XC2874CT-ND - Cut Tape (CT)
XC2874DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-120-BN-TR
Description
XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-120-BN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.25100kr.62.51
25kr.5.90880kr.147.72
50kr.5.66540kr.283.27
100kr.5.43080kr.543.08
250kr.5.13564kr.1,283.91
500kr.4.92326kr.2,461.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.71969kr.4,719.69
2.000kr.4.52464kr.9,049.28
3.000kr.4.41435kr.13,243.05
5.000kr.4.27931kr.21,396.55
7.000kr.4.19269kr.29,348.83
10.000kr.4.10279kr.41,027.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000