32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-CDX-2094

DigiKey Part Number
50-ECS-320-CDX-2094TR-ND - Tape & Reel (TR)
50-ECS-320-CDX-2094CT-ND - Cut Tape (CT)
50-ECS-320-CDX-2094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-CDX-2094
Description
CRYSTAL 32.000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.89700kr.28.97
25kr.2.74400kr.68.60
50kr.2.62980kr.131.49
100kr.2.52080kr.252.08
250kr.2.38384kr.595.96
500kr.2.28518kr.1,142.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.19060kr.2,190.60
2.000kr.2.10000kr.4,200.00
3.000kr.2.04877kr.6,146.31
5.000kr.1.98601kr.9,930.05
7.000kr.1.94572kr.13,620.04
10.000kr.1.90394kr.19,039.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000