32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B-CWY-TR3

DigiKey Part Number
50-ECS-320-8-37B-CWY-TR3TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B-CWY-TR3CT-ND - Cut Tape (CT)
50-ECS-320-8-37B-CWY-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B-CWY-TR3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-37B-CWY-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-8-37B-CWN-TRECS Inc.74550-ECS-320-8-37B-CWN-TRCT-NDkr.2.66000Parametric Equivalent
ECS-320-8-37B-CWY-TRECS Inc.11.88250-ECS-320-8-37B-CWY-CT-NDkr.2.35000Parametric Equivalent
ECS-320-8-37B2-CWY-TRECS Inc.5.42850-ECS-320-8-37B2-CWY-TRCT-NDkr.2.66000Parametric Equivalent
12.85707Geyer Electronic America, Inc.3.0004983-12.85707CT-NDkr.3.42000Parametric Equivalent
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.32000kr.23.20
25kr.2.19600kr.54.90
50kr.2.10480kr.105.24
100kr.2.01740kr.201.74
250kr.1.90808kr.477.02
500kr.1.82910kr.914.55
1.000kr.1.75339kr.1,753.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63982kr.4,919.46
6.000kr.1.57201kr.9,432.06
9.000kr.1.53367kr.13,803.03
15.000kr.1.48671kr.22,300.65
21.000kr.1.45657kr.30,587.97
30.000kr.1.42532kr.42,759.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500