
ECS-320-8-37B-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-CWN-TR |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.2.36100 | kr.23.61 |
| 25 | kr.2.23440 | kr.55.86 |
| 50 | kr.2.14140 | kr.107.07 |
| 100 | kr.2.05240 | kr.205.24 |
| 250 | kr.1.94120 | kr.485.30 |
| 500 | kr.1.86082 | kr.930.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78381 | kr.1,783.81 |
| 2.000 | kr.1.61405 | kr.3,228.10 |
| 3.000 | kr.1.57999 | kr.4,739.97 |
| 5.000 | kr.1.54512 | kr.7,725.60 |
| 7.000 | kr.1.52697 | kr.10,688.79 |
| 10.000 | kr.1.50896 | kr.15,089.60 |
| 12.000 | kr.1.50671 | kr.18,080.52 |
| 24.000 | kr.1.46986 | kr.35,276.64 |
| 25.000 | kr.1.46621 | kr.36,655.25 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |



