
ECS-320-8-37B-7KY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-7KY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-7KY-CT-ND - Cut Tape (CT) 50-ECS-320-8-37B-7KY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-7KY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B-7KY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.46400 | kr.24.64 |
| 25 | kr.2.33200 | kr.58.30 |
| 50 | kr.2.23620 | kr.111.81 |
| 100 | kr.2.14400 | kr.214.40 |
| 250 | kr.2.02776 | kr.506.94 |
| 500 | kr.1.94380 | kr.971.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.79686 | kr.1,796.86 |
| 2.000 | kr.1.63495 | kr.3,269.90 |
| 3.000 | kr.1.56442 | kr.4,693.26 |
| 5.000 | kr.1.49335 | kr.7,466.75 |
| 7.000 | kr.1.47544 | kr.10,328.08 |
| 10.000 | kr.1.45766 | kr.14,576.60 |
| 12.000 | kr.1.45547 | kr.17,465.64 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

