32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-36B2-CKY-TR

DigiKey Part Number
50-ECS-320-8-36B2-CKY-TR-ND - Tape & Reel (TR)
50-ECS-320-8-36B2-CKY-TRCT-ND - Cut Tape (CT)
50-ECS-320-8-36B2-CKY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-36B2-CKY-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.2.10200kr.21.02
25kr.1.98440kr.49.61
50kr.1.90380kr.95.19
100kr.1.82490kr.182.49
250kr.1.72584kr.431.46
500kr.1.65442kr.827.21
1.000kr.1.58590kr.1,585.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.48317kr.4,449.51
6.000kr.1.42185kr.8,531.10
9.000kr.1.38715kr.12,484.35
15.000kr.1.34467kr.20,170.05
21.000kr.1.31741kr.27,665.61
30.000kr.1.28913kr.38,673.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000