
ECS-320-18-9X-F | |
|---|---|
DigiKey Part Number | XC1390-ND |
Manufacturer | |
Manufacturer Product Number | ECS-320-18-9X-F |
Description | CRYSTAL 32.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-18-9X-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.14600 | kr.41.46 |
| 25 | kr.3.92080 | kr.98.02 |
| 50 | kr.3.75840 | kr.187.92 |
| 100 | kr.3.60300 | kr.360.30 |
| 250 | kr.3.40712 | kr.851.78 |
| 500 | kr.3.26624 | kr.1,633.12 |
| 1.000 | kr.3.13114 | kr.3,131.14 |
| 2.500 | kr.2.96114 | kr.7,402.85 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

