
ECS-320-13-42-CKM-TR | |
|---|---|
DigiKey Part Number | XC1615TR-ND - Tape & Reel (TR) XC1615CT-ND - Cut Tape (CT) XC1615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-13-42-CKM-TR |
Description | CRYSTAL 32.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-13-42-CKM-TR Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (4x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.90900 | kr.59.09 |
| 25 | kr.5.58680 | kr.139.67 |
| 50 | kr.5.35600 | kr.267.80 |
| 100 | kr.5.13480 | kr.513.48 |
| 250 | kr.4.85568 | kr.1,213.92 |
| 500 | kr.4.65482 | kr.2,327.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.46235 | kr.4,462.35 |
| 2.000 | kr.4.27792 | kr.8,555.84 |
| 3.000 | kr.4.17366 | kr.12,520.98 |
| 5.000 | kr.4.04599 | kr.20,229.95 |
| 7.000 | kr.3.97202 | kr.27,804.14 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

