
ECS-320-12-33B2Q-JES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT) 50-ECS-320-12-33B2Q-JES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-33B2Q-JES-TR3 |
Description | CRYSTAL 32.000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.61000 | kr.16.10 |
| 25 | kr.1.52160 | kr.38.04 |
| 50 | kr.1.45940 | kr.72.97 |
| 100 | kr.1.39920 | kr.139.92 |
| 250 | kr.1.32304 | kr.330.76 |
| 500 | kr.1.26826 | kr.634.13 |
| 1.000 | kr.1.21576 | kr.1,215.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13704 | kr.3,411.12 |
| 6.000 | kr.1.08999 | kr.6,539.94 |
| 9.000 | kr.1.06339 | kr.9,570.51 |
| 15.000 | kr.1.03082 | kr.15,462.30 |
| 21.000 | kr.1.00990 | kr.21,207.90 |
| 30.000 | kr.0.98822 | kr.29,646.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

