ECX-2236 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-12-36-CKM-TR

DigiKey Part Number
XC2530TR-ND - Tape & Reel (TR)
XC2530CT-ND - Cut Tape (CT)
XC2530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-12-36-CKM-TR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-12-36-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.3.00800kr.30.08
25kr.2.84400kr.71.10
50kr.2.72640kr.136.32
100kr.2.61380kr.261.38
250kr.2.47192kr.617.98
500kr.2.36852kr.1,184.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.27162kr.2,271.62
2.000kr.1.99523kr.3,990.46
3.000kr.1.89365kr.5,680.95
5.000kr.1.79158kr.8,957.90
7.000kr.1.72999kr.12,109.93
10.000kr.1.66877kr.16,687.70
12.000kr.1.66634kr.19,996.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500