
ECS-320-10-37BQ-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37BQ-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-10-37BQ-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-10-37BQ-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37BQ-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.2.39000 | kr.23.90 |
| 25 | kr.2.25960 | kr.56.49 |
| 50 | kr.2.16700 | kr.108.35 |
| 100 | kr.2.07700 | kr.207.70 |
| 250 | kr.1.96412 | kr.491.03 |
| 500 | kr.1.88272 | kr.941.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.80487 | kr.1,804.87 |
| 2.000 | kr.1.73022 | kr.3,460.44 |
| 3.000 | kr.1.68798 | kr.5,063.94 |
| 5.000 | kr.1.63625 | kr.8,181.25 |
| 7.000 | kr.1.60306 | kr.11,221.42 |
| 10.000 | kr.1.56862 | kr.15,686.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


