30 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-20-3X-TR

DigiKey Part Number
XC1784TR-ND - Tape & Reel (TR)
XC1784CT-ND - Cut Tape (CT)
XC1784DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-20-3X-TR
Description
CRYSTAL 30.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-20-3X-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-300-20-3X-EN-TRECS Inc.2.893XC1801CT-NDkr.2.09000Direct
In-Stock: 1.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.82000kr.18.20
25kr.1.72440kr.43.11
50kr.1.65220kr.82.61
100kr.1.58370kr.158.37
250kr.1.49800kr.374.50
500kr.1.43602kr.718.01
1.000kr.1.37654kr.1,376.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28736kr.3,862.08
6.000kr.1.23412kr.7,404.72
9.000kr.1.20401kr.10,836.09
15.000kr.1.16712kr.17,506.80
21.000kr.1.14346kr.24,012.66
30.000kr.1.11891kr.33,567.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250