30 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-18-5PLX-AGN-TR

DigiKey Part Number
XC2798TR-ND - Tape & Reel (TR)
XC2798CT-ND - Cut Tape (CT)
XC2798DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-18-5PLX-AGN-TR
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-18-5PLX-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Frequency Tolerance
±25ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.44100kr.24.41
25kr.2.30760kr.57.69
50kr.2.21260kr.110.63
100kr.2.12070kr.212.07
250kr.2.00572kr.501.43
500kr.1.92266kr.961.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84595kr.1,845.95
2.000kr.1.76956kr.3,539.12
3.000kr.1.72638kr.5,179.14
5.000kr.1.67348kr.8,367.40
7.000kr.1.63953kr.11,476.71
10.000kr.1.60431kr.16,043.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750