
ECS-300-18-30B-AGN-TR | |
---|---|
DigiKey Part Number | XC2596TR-ND - Tape & Reel (TR) XC2596CT-ND - Cut Tape (CT) XC2596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-18-30B-AGN-TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-18-30B-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.4.50600 | kr.45.06 |
25 | kr.4.16520 | kr.104.13 |
50 | kr.3.74020 | kr.187.01 |
100 | kr.3.68380 | kr.368.38 |
500 | kr.3.54854 | kr.1,774.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.40173 | kr.3,401.73 |
2.000 | kr.3.26109 | kr.6,522.18 |
3.000 | kr.3.18157 | kr.9,544.71 |
5.000 | kr.3.08417 | kr.15,420.85 |
7.000 | kr.3.02168 | kr.21,151.76 |
10.000 | kr.2.95685 | kr.29,568.50 |
12.000 | kr.2.92427 | kr.35,091.24 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |