ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-10-33-JTL-TR

DigiKey Part Number
XC2661TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-320-10-33-JTL-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-10-33-JTL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.11994kr.2,119.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.11994
Unit Price with VAT:kr.2.64993