27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-10-33B-CKM-TR

DigiKey Part Number
XC2508TR-ND - Tape & Reel (TR)
XC2508CT-ND - Cut Tape (CT)
XC2508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-10-33B-CKM-TR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-271.2-10-33B-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.69500kr.26.95
25kr.2.55120kr.63.78
50kr.2.44480kr.122.24
100kr.2.34390kr.234.39
250kr.2.21672kr.554.18
500kr.2.12492kr.1,062.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.03704kr.2,037.04
2.000kr.1.95275kr.3,905.50
3.000kr.1.90511kr.5,715.33
5.000kr.1.84674kr.9,233.70
7.000kr.1.80928kr.12,664.96
10.000kr.1.77042kr.17,704.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750