
ECS-271.2-6-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2514TR-ND - Tape & Reel (TR) XC2514CT-ND - Cut Tape (CT) XC2514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-6-37-JTN-TR |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-6-37-JTN-TR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.28400 | kr.32.84 |
| 25 | kr.3.10400 | kr.77.60 |
| 50 | kr.2.97600 | kr.148.80 |
| 100 | kr.2.85300 | kr.285.30 |
| 250 | kr.2.69780 | kr.674.45 |
| 500 | kr.2.58622 | kr.1,293.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47926 | kr.2,479.26 |
| 2.000 | kr.2.37674 | kr.4,753.48 |
| 3.000 | kr.2.31875 | kr.6,956.25 |
| 5.000 | kr.2.24773 | kr.11,238.65 |
| 7.000 | kr.2.20215 | kr.15,415.05 |
| 10.000 | kr.2.15487 | kr.21,548.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

