27.12 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-18-30-GM-TR

DigiKey Part Number
50-ECS-271.2-18-30-GM-TR-ND - Tape & Reel (TR)
50-ECS-271.2-18-30-GM-TRCT-ND - Cut Tape (CT)
50-ECS-271.2-18-30-GM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-18-30-GM-TR
Description
CRYSTAL 27.12MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.52700kr.45.27
25kr.4.27840kr.106.96
50kr.4.10200kr.205.10
100kr.3.93210kr.393.21
250kr.3.71852kr.929.63
500kr.3.56472kr.1,782.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.41732kr.3,417.32
2.000kr.3.27604kr.6,552.08
3.000kr.3.19616kr.9,588.48
5.000kr.3.09832kr.15,491.60
7.000kr.3.03556kr.21,248.92
10.000kr.2.97043kr.29,704.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000