
ECS-271.2-10-37QZ-AES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-10-37QZ-AES-TR-ND - Tape & Reel (TR) 50-ECS-271.2-10-37QZ-AES-TRCT-ND - Cut Tape (CT) 50-ECS-271.2-10-37QZ-AES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-37QZ-AES-TR |
Description | CRYSTAL 27.120 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-271.2-10-37Q-AES-TR | ECS Inc. | 2.517 | XC2512CT-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.74700 | kr.37.47 |
| 25 | kr.3.54520 | kr.88.63 |
| 50 | kr.3.39960 | kr.169.98 |
| 100 | kr.3.25880 | kr.325.88 |
| 250 | kr.3.08148 | kr.770.37 |
| 500 | kr.2.95406 | kr.1,477.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.83189 | kr.2,831.89 |
| 2.000 | kr.2.71476 | kr.5,429.52 |
| 3.000 | kr.2.64854 | kr.7,945.62 |
| 5.000 | kr.2.56745 | kr.12,837.25 |
| 7.000 | kr.2.51540 | kr.17,607.80 |
| 10.000 | kr.2.46142 | kr.24,614.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


