
| ECS-271.2-10-37QZ-AES-TR | |
|---|---|
| DigiKey Part Number | 50-ECS-271.2-10-37QZ-AES-TR-ND - Tape & Reel (TR) 50-ECS-271.2-10-37QZ-AES-TRCT-ND - Cut Tape (CT) 50-ECS-271.2-10-37QZ-AES-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-271.2-10-37QZ-AES-TR | 
| Description | CRYSTAL 27.120 MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 27.12 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 27.12 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±25ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | AEC-Q200 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 | 
| 10 | kr.3.78200 | kr.37.82 | 
| 25 | kr.3.57880 | kr.89.47 | 
| 50 | kr.3.43160 | kr.171.58 | 
| 100 | kr.3.28960 | kr.328.96 | 
| 250 | kr.3.11064 | kr.777.66 | 
| 500 | kr.2.98202 | kr.1,491.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.85869 | kr.2,858.69 | 
| 2.000 | kr.2.62109 | kr.5,242.18 | 
| 3.000 | kr.2.55413 | kr.7,662.39 | 
| 5.000 | kr.2.48611 | kr.12,430.55 | 
| 7.000 | kr.2.46921 | kr.17,284.47 | 
| 10.000 | kr.2.45247 | kr.24,524.70 | 
| 12.000 | kr.2.44917 | kr.29,390.04 | 
| 24.000 | kr.2.35593 | kr.56,542.32 | 
| 25.000 | kr.2.35010 | kr.58,752.50 | 
| Unit Price without VAT: | kr.4.35000 | 
|---|---|
| Unit Price with VAT: | kr.5.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark