
ECS-271.2-10-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2511TR-ND - Tape & Reel (TR) XC2511CT-ND - Cut Tape (CT) XC2511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-37-CKM-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-37-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.59200 | kr.25.92 |
| 25 | kr.2.45240 | kr.61.31 |
| 50 | kr.2.35140 | kr.117.57 |
| 100 | kr.2.25410 | kr.225.41 |
| 250 | kr.2.13172 | kr.532.93 |
| 500 | kr.2.04352 | kr.1,021.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.95891 | kr.1,958.91 |
| 2.000 | kr.1.75511 | kr.3,510.22 |
| 3.000 | kr.1.68420 | kr.5,052.60 |
| 5.000 | kr.1.61268 | kr.8,063.40 |
| 7.000 | kr.1.60442 | kr.11,230.94 |
| 10.000 | kr.1.59622 | kr.15,962.20 |
| 12.000 | kr.1.59387 | kr.19,126.44 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |








