
ECS-271.2-10-36-AGN-TR | |
|---|---|
DigiKey Part Number | XC2509TR-ND - Tape & Reel (TR) XC2509CT-ND - Cut Tape (CT) XC2509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-36-AGN-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-36-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.65480 | kr.66.37 |
| 50 | kr.2.54460 | kr.127.23 |
| 100 | kr.2.43970 | kr.243.97 |
| 250 | kr.2.30680 | kr.576.70 |
| 500 | kr.2.21146 | kr.1,105.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.16749 | kr.2,167.49 |
| 2.000 | kr.1.74695 | kr.3,493.90 |
| 3.000 | kr.1.74261 | kr.5,227.83 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |



