
ECS-271.2-10-33B-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-10-33B-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-271.2-10-33B-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-271.2-10-33B-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-33B-CKM-TR3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-33B-CKM-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-271.2-10-33B-CKM-TR | ECS Inc. | 4.065 | XC2508CT-ND | kr.3.11000 | Parametric Equivalent |
| RH100-27.120-10-F-1010-TR-NS3 | Raltron Electronics | 240 | 2151-RH100-27.120-10-F-1010-TR-NS3CT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.98000 | kr.29.80 |
| 25 | kr.2.81760 | kr.70.44 |
| 50 | kr.2.70220 | kr.135.11 |
| 100 | kr.2.58990 | kr.258.99 |
| 250 | kr.2.44928 | kr.612.32 |
| 500 | kr.2.34782 | kr.1,173.91 |
| 1.000 | kr.2.25070 | kr.2,250.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10496 | kr.6,314.88 |
| 6.000 | kr.2.01796 | kr.12,107.76 |
| 9.000 | kr.1.96876 | kr.17,718.84 |
| 15.000 | kr.1.90850 | kr.28,627.50 |
| 21.000 | kr.1.86986 | kr.39,267.06 |
| 30.000 | kr.1.82975 | kr.54,892.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

