
ECS-271.2-10-30B-CKM-TR | |
---|---|
DigiKey Part Number | XC2705TR-ND - Tape & Reel (TR) XC2705CT-ND - Cut Tape (CT) XC2705DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-10-30B-CKM-TR |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-10-30B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.3.73800 | kr.37.38 |
25 | kr.3.53520 | kr.88.38 |
50 | kr.3.38820 | kr.169.41 |
100 | kr.3.24860 | kr.324.86 |
250 | kr.3.07200 | kr.768.00 |
500 | kr.2.94502 | kr.1,472.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.84051 | kr.2,840.51 |
2.000 | kr.2.42675 | kr.4,853.50 |
3.000 | kr.2.32663 | kr.6,979.89 |
5.000 | kr.2.32088 | kr.11,604.40 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |