27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-8-36CKM-TR

DigiKey Part Number
XC1561TR-ND - Tape & Reel (TR)
XC1561CT-ND - Cut Tape (CT)
XC1561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-8-36CKM-TR
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-8-36CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-8-37CKMECS Inc.408XC1546CT-NDkr.6.34000Similar
402F27011CARCTS-Frequency Controls6.616110-402F27011CARCT-NDkr.3.99000Similar
ABM10W-27.0000MHZ-6-B1U-T3Abracon LLC2.465535-ABM10W-27.0000MHZ-6-B1U-T3CT-NDkr.4.06000Similar
ABM10W-27.0000MHZ-7-B1U-T3Abracon LLC2.807535-ABM10W-27.0000MHZ-7-B1U-T3CT-NDkr.4.06000Similar
ABM10W-27.0000MHZ-8-B1U-T3Abracon LLC2.529535-13754-1-NDkr.4.06000Similar
In-Stock: 425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.5.14800kr.51.48
25kr.4.86920kr.121.73
50kr.4.66620kr.233.31
100kr.4.47350kr.447.35
250kr.4.23056kr.1,057.64
500kr.4.05558kr.2,027.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.88788kr.3,887.88
2.000kr.3.72716kr.7,454.32
3.000kr.3.63633kr.10,908.99
5.000kr.3.52504kr.17,625.20
7.000kr.3.45362kr.24,175.34
10.000kr.3.37957kr.33,795.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500