
ECS-270-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2314TR-ND - Tape & Reel (TR) XC2314CT-ND - Cut Tape (CT) XC2314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-33-JGN-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.65480 | kr.66.37 |
| 50 | kr.2.54460 | kr.127.23 |
| 100 | kr.2.43900 | kr.243.90 |
| 250 | kr.2.30680 | kr.576.70 |
| 500 | kr.2.21132 | kr.1,105.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.01843 | kr.2,018.43 |
| 2.000 | kr.1.82851 | kr.3,657.02 |
| 3.000 | kr.1.77732 | kr.5,331.96 |
| 5.000 | kr.1.72534 | kr.8,626.70 |
| 7.000 | kr.1.69035 | kr.11,832.45 |
| 10.000 | kr.1.65558 | kr.16,555.80 |
| 12.000 | kr.1.65317 | kr.19,838.04 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

