
ECS-260-8-47-CKM-TR | |
---|---|
DigiKey Part Number | XC2870TR-ND - Tape & Reel (TR) XC2870CT-ND - Cut Tape (CT) XC2870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-47-CKM-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-47-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.3.54600 | kr.35.46 |
25 | kr.3.35600 | kr.83.90 |
50 | kr.3.08360 | kr.154.18 |
100 | kr.2.99780 | kr.299.78 |
250 | kr.2.91584 | kr.728.96 |
500 | kr.2.79526 | kr.1,397.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.67955 | kr.2,679.55 |
2.000 | kr.2.40154 | kr.4,803.08 |
3.000 | kr.2.31202 | kr.6,936.06 |
5.000 | kr.2.22171 | kr.11,108.55 |
7.000 | kr.2.19881 | kr.15,391.67 |
10.000 | kr.2.17608 | kr.21,760.80 |
12.000 | kr.2.17308 | kr.26,076.96 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |