
ECS-260-8-36B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3053TR-ND - Tape & Reel (TR) XC3053CT-ND - Cut Tape (CT) XC3053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-36B-CKY-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-36B-CKY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.58000 | kr.25.80 |
| 25 | kr.2.43960 | kr.60.99 |
| 50 | kr.2.33820 | kr.116.91 |
| 100 | kr.2.24180 | kr.224.18 |
| 250 | kr.2.11984 | kr.529.96 |
| 500 | kr.2.03222 | kr.1,016.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94809 | kr.1,948.09 |
| 2.000 | kr.1.86751 | kr.3,735.02 |
| 3.000 | kr.1.82193 | kr.5,465.79 |
| 5.000 | kr.1.76611 | kr.8,830.55 |
| 7.000 | kr.1.73028 | kr.12,111.96 |
| 10.000 | kr.1.69310 | kr.16,931.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

