
ECS-260-10-37Q-ES-TR | |
---|---|
DigiKey Part Number | XC2166TR-ND - Tape & Reel (TR) XC2166CT-ND - Cut Tape (CT) XC2166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-37Q-ES-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-37Q-ES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.94200 | kr.39.42 |
25 | kr.3.72720 | kr.93.18 |
50 | kr.3.57240 | kr.178.62 |
100 | kr.3.42460 | kr.342.46 |
250 | kr.3.23840 | kr.809.60 |
500 | kr.3.10452 | kr.1,552.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.97606 | kr.2,976.06 |
2.000 | kr.2.85299 | kr.5,705.98 |
3.000 | kr.2.78342 | kr.8,350.26 |
5.000 | kr.2.69819 | kr.13,490.95 |
7.000 | kr.2.64350 | kr.18,504.50 |
10.000 | kr.2.58677 | kr.25,867.70 |
12.000 | kr.2.55824 | kr.30,698.88 |
24.000 | kr.2.45270 | kr.58,864.80 |
25.000 | kr.2.44663 | kr.61,165.75 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |