
ECS-260-10-37-RWM-TR | |
|---|---|
DigiKey Part Number | XC2120TR-ND - Tape & Reel (TR) XC2120CT-ND - Cut Tape (CT) XC2120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-10-37-RWM-TR |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-10-37-RWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.80000 | kr.38.00 |
| 25 | kr.3.59560 | kr.89.89 |
| 50 | kr.3.44780 | kr.172.39 |
| 100 | kr.3.30500 | kr.330.50 |
| 250 | kr.3.12524 | kr.781.31 |
| 500 | kr.2.99600 | kr.1,498.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.87209 | kr.2,872.09 |
| 2.000 | kr.2.75330 | kr.5,506.60 |
| 3.000 | kr.2.68613 | kr.8,058.39 |
| 5.000 | kr.2.60389 | kr.13,019.45 |
| 7.000 | kr.2.55111 | kr.17,857.77 |
| 10.000 | kr.2.49636 | kr.24,963.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |










