ECS-270-10-36-JTM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28011
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 3.136
Unit Price: kr.4.54000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28011
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.2.21903
Datasheet

Similar


Abracon LLC
In Stock: 9
Unit Price: kr.11.58000
Datasheet
ECX_2236-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-10-36-JTM-TR

DigiKey Part Number
XC3021TR-ND - Tape & Reel (TR)
XC3021CT-ND - Cut Tape (CT)
XC3021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-10-36-JTM-TR
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-10-36-JTM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.32243kr.2,322.43
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.3.07200kr.30.72
50kr.2.78780kr.139.39
100kr.2.67260kr.267.26
500kr.2.42266kr.1,211.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000