
ECS-2532HS-270-3-G | |
|---|---|
DigiKey Part Number | XC1480TR-ND - Tape & Reel (TR) XC1480CT-ND - Cut Tape (CT) XC1480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2532HS-270-3-G |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2532HS-270-3-G Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 10 | kr.19.22900 | kr.192.29 |
| 25 | kr.18.18320 | kr.454.58 |
| 50 | kr.17.43000 | kr.871.50 |
| 100 | kr.16.70910 | kr.1,670.91 |
| 250 | kr.15.80256 | kr.3,950.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.15020 | kr.7,575.10 |
| 1.000 | kr.14.52526 | kr.14,525.26 |
| 1.500 | kr.14.17197 | kr.21,257.96 |
| 2.500 | kr.13.73944 | kr.34,348.60 |
| 3.500 | kr.13.46192 | kr.47,116.72 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |

