
ECS-2520SMVQ-500-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520SMVQ-500-DS-TR-ND - Tape & Reel (TR) 50-ECS-2520SMVQ-500-DS-TRCT-ND - Cut Tape (CT) 50-ECS-2520SMVQ-500-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMVQ-500-DS-TR |
Description | XTAL OSC XO 50.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.9.61300 | kr.96.13 |
| 25 | kr.9.09080 | kr.227.27 |
| 50 | kr.8.71520 | kr.435.76 |
| 100 | kr.8.35500 | kr.835.50 |
| 250 | kr.7.90100 | kr.1,975.25 |
| 500 | kr.7.57440 | kr.3,787.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.26149 | kr.7,261.49 |
| 2.000 | kr.6.96174 | kr.13,923.48 |
| 3.000 | kr.6.79223 | kr.20,376.69 |
| 5.000 | kr.6.58471 | kr.32,923.55 |
| 7.000 | kr.6.45162 | kr.45,161.34 |
| 10.000 | kr.6.31349 | kr.63,134.90 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |







