
ECS-2520S33-260-FN-TR | |
---|---|
DigiKey Part Number | XC2199TR-ND - Tape & Reel (TR) XC2199CT-ND - Cut Tape (CT) XC2199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-260-FN-TR |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-260-FN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.82000 | kr.13.82 |
10 | kr.12.01300 | kr.120.13 |
25 | kr.11.35880 | kr.283.97 |
50 | kr.10.88900 | kr.544.45 |
100 | kr.10.15420 | kr.1,015.42 |
250 | kr.9.87136 | kr.2,467.84 |
500 | kr.9.46330 | kr.4,731.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.07251 | kr.9,072.51 |
2.000 | kr.8.69818 | kr.17,396.36 |
3.000 | kr.8.48659 | kr.25,459.77 |
5.000 | kr.8.43035 | kr.42,151.75 |
Unit Price without VAT: | kr.13.82000 |
---|---|
Unit Price with VAT: | kr.17.27500 |