
ECS-2520Q-18-330-DP-TR | |
---|---|
DigiKey Part Number | XC2811TR-ND - Tape & Reel (TR) XC2811CT-ND - Cut Tape (CT) XC2811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-18-330-DP-TR |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-18-330-DP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.09000 | kr.9.09 |
10 | kr.7.91700 | kr.79.17 |
25 | kr.7.48280 | kr.187.07 |
50 | kr.7.17440 | kr.358.72 |
100 | kr.6.87740 | kr.687.74 |
250 | kr.6.50368 | kr.1,625.92 |
500 | kr.6.23476 | kr.3,117.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.35341 | kr.7,353.41 |
2.000 | kr.7.04986 | kr.14,099.72 |
3.000 | kr.6.87821 | kr.20,634.63 |
5.000 | kr.6.66806 | kr.33,340.30 |
7.000 | kr.6.53328 | kr.45,732.96 |
10.000 | kr.6.39341 | kr.63,934.10 |
Unit Price without VAT: | kr.9.09000 |
---|---|
Unit Price with VAT: | kr.11.36250 |