
ECS-2520Q-18-260-BS-TR | |
---|---|
DigiKey Part Number | XC2812TR-ND - Tape & Reel (TR) XC2812CT-ND - Cut Tape (CT) XC2812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-18-260-BS-TR |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-18-260-BS-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.75000 | kr.10.75 |
10 | kr.9.31800 | kr.93.18 |
25 | kr.8.81160 | kr.220.29 |
50 | kr.8.44800 | kr.422.40 |
100 | kr.7.92000 | kr.792.00 |
250 | kr.7.65876 | kr.1,914.69 |
500 | kr.7.34208 | kr.3,671.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.98291 | kr.5,982.91 |
2.000 | kr.5.73587 | kr.11,471.74 |
3.000 | kr.5.71183 | kr.17,135.49 |
Unit Price without VAT: | kr.10.75000 |
---|---|
Unit Price with VAT: | kr.13.43750 |