48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVQ-480-CN-TR

DigiKey Part Number
50-ECS-2520MVQ-480-CN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVQ-480-CN-CT-ND - Cut Tape (CT)
50-ECS-2520MVQ-480-CN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVQ-480-CN-TR
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVQ-480-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
1.6V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
10kr.6.99300kr.69.93
25kr.6.61640kr.165.41
50kr.6.34260kr.317.13
100kr.6.07940kr.607.94
250kr.5.74936kr.1,437.34
500kr.5.51162kr.2,755.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.28382kr.5,283.82
2.000kr.5.06550kr.10,131.00
3.000kr.4.94209kr.14,826.27
5.000kr.4.79095kr.23,954.75
7.000kr.4.69397kr.32,857.79
10.000kr.4.59336kr.45,933.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250