ECS-2520MVQ-250-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVQ-500-CN-TR

DigiKey Part Number
50-ECS-2520MVQ-500-CN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVQ-500-CN-CT-ND - Cut Tape (CT)
50-ECS-2520MVQ-500-CN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVQ-500-CN-TR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MVQ-500-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.6.50200kr.65.02
25kr.5.89560kr.147.39
50kr.5.67940kr.283.97
100kr.5.50080kr.550.08
250kr.5.20244kr.1,300.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.15738kr.5,157.38
2.000kr.5.05965kr.10,119.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750